Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.30

(exc. GST)

$76.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.30
5 +$62.38

*price indicative

RS Stock No.:
855-3666
Mfr. Part No.:
1411638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MSS/ 5.0-PVC PE SCO

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

230V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

IP Rating

IP67

Coding

S

COO (Country of Origin):
DE
Power cable, 3-position, PVC, black, Plug straight M12, coding: S, on free cable end, cable length: 5 m, for AC current up to 16 A/230 V

Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC;Protection against incorrect connection using special S-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy