Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
848-7058
Mfr. Part No.:
MQDC1-506
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor Actuator Cable

Series

MQDC1

Jacket Material

PVC

Jacket Colour

Black

Cable Length

2m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

IP Rating

IP67

Standards/Approvals

CE

Coding

A

Banner Sensor Actuator Cable, 1.83m Cable Length, PVC Jacket - MQDC Series - MQDC1-506


Bridge the gap between detectors and your equipment's indicator with this sensor actuator cable from Banner. It carries control signals from the monitoring device to the signalling component, drawing your attention to critical machine conditions. The unit has an M12 adapter on one end to plug into the sensor. At the other, unterminated end, you've got the freedom to pick a connector that suits your design. With a cable spanning 1.83m in length, there's enough of it to cover pieces of kit that are far away from each other.

Features & Benefits


• Current rating of 4A makes it suitable to use in light-duty applications

• PVC jacket provides impact and abrasion resistance, meaning it stands up to harsh environments

• Nickel-plated brass coupling nut gives a secure link to the sensor

• Works on AC and DC networks for versatility

Applications


• Process and packaging plants

• Robotics and automation

• Construction sites

Which indicators can I use this sensor actuator cable for?


This versatile unit can be used with beacons and sounders in the K50L series (865-4908).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy