Banner Female 5 way Straight to Cordset, 18 m

Subtotal (1 unit)*

$221.66

(exc. GST)

$243.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.66

*price indicative

RS Stock No.:
293-949
Mfr. Part No.:
MQDC1-560
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Jacket Material

PVC

Cable Length

18m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

cULus, RoHS

COO (Country of Origin):
US
The Banner Cordset is designed to enhance efficiency in various industrial applications. This product offers a robust level of performance while maintaining a user-friendly interface, making it a favourite among professionals seeking reliability and ease of use. Built to withstand demanding environments, it ensures longevity and reduced downtime.

Designed for high performance applications ensuring optimal results

User friendly interface allows for quick installation and operation

Robust construction improves durability in harsh environments

Versatile compatibility with various systems enhances functionality

Advanced technology provides precise control and accuracy

Efficient design maximises uptime and minimises maintenance

Lightweight structure facilitates easy handling and placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy