Banner Female 5 way Straight to Cordset, 2.04 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.60

(exc. GST)

$104.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.60
10 +$87.04

*price indicative

RS Stock No.:
331-366
Mfr. Part No.:
MQDMC-506
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Cable Length

2.04m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Cordset redefines efficiency and accuracy in industrial environments. Engineered to operate under diverse conditions, it seamlessly integrates into existing setups while ensuring optimal performance. With a sleek design and robust construction, this device not only meets but exceeds industry standards, making it a reliable choice for various applications. Ideal for those seeking cutting-edge technology that prioritises precision, it stands out with its user-friendly interface, allowing for effortless installation and operation.

Offers flexibility to integrate with a range of systems and processes

Compact design allows for easy installation in tight spaces

Delivers real time feedback for immediate operational adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy