Banner Female 5 way M12, Straight to Unterminated Sensor Actuator Cable, 9 m

Subtotal (1 unit)*

$98.56

(exc. GST)

$108.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.56

*price indicative

RS Stock No.:
848-7073
Mfr. Part No.:
MQDC1-530
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

EZ-LIGHT K50L

Product Type

Sensor Actuator Cable

Cable Length

9m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V ac/dc

Standards/Approvals

cULus Recognised

IP Rating

IP67

Coding

A

Banner Sensor Actuator Cable, 22 AWG, Unterminated - MQDC1-530


This sensor actuator cable by Banner is a reliable and durable solution for your industrial automation needs. With a 22 AWG cross-sectional area and a length of 9m, this cable provides a seamless connection for your applications without the need for a controller. The IP67 rating ensures protection against dust and water, making it suitable for a wide range of environments.

Features & Benefits


• Rugged and cost-effective design

• Compact and self-contained, no controller required

• Immune to EMI and RFI interference

• High current rating of 4A for reliable performance

• PVC sheath material for durability

• Easy-to-install with an M12 female connector

Applications


• Suitable for use in harsh environments

• Can be used for connecting sensors and actuators in manufacturing settings

Can it withstand harsh environmental conditions?


Yes, the IP67 rating of this sensor actuator cable makes it suitable for use in challenging environments.

Will it require a controller for operation?


No, this cable is completely self-contained and does not need a separate controller for functioning.

Is it easy to install?


Yes, with an M12 female connector, this cable is easy to install and set up for your applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy