Turck Female 12 way M23 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 848-3371
- Mfr. Part No.:
- CKWM 12-12-10/CS10021
- Brand:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-3371
- Mfr. Part No.:
- CKWM 12-12-10/CS10021
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | CKWM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series CKWM | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
CKWMS series
The CKWMS Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 12 way Straight to Male M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 12 way M23 10 m
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Turck Female 5 way Straight to 5 way Bare End 10 m
