Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$205.74

(exc. GST)

$226.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.74

*price indicative

RS Stock No.:
858-3752
Mfr. Part No.:
1684027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

RCK-TGUM/BL12+10/0PUR-U

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M23

Number of Contacts A

12

Number of Contacts B

12

Connector Type B

Unterminated

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50265, EAC ID: 19060508

COO (Country of Origin):
DE
M23 socket, straight, 12-pos., with 10 m master cable, pin 9 and 10 bridged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy