Turck Female 12 way Straight to Male M12 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$213.60

(exc. GST)

$234.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.60

*price indicative

RS Stock No.:
834-6727
Mfr. Part No.:
RKC 12T-1-WSC 12T
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

12

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Voltage

60V ac, 75V ac

IP Rating

IP68, IP69K

Standards/Approvals

CSA, UL

COO (Country of Origin):
MX

RKC Series


The RKC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female to Male


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy