Turck Female 5 way Straight to 5 way Bare End, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 141-302
- Mfr. Part No.:
- 6626375
- Brand:
- Turck
Subtotal (1 unit)*
$195.20
(exc. GST)
$214.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.20 |
*price indicative
- RS Stock No.:
- 141-302
- Mfr. Part No.:
- 6626375
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Bare End, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Bare End, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M5 Straight Cordset, 2 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way Bare End Communication Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
