Eaton Female 4 way Straight to Male Straight Sensor Actuator Cable

Subtotal (1 unit)*

$72.77

(exc. GST)

$80.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.77

*price indicative

RS Stock No.:
847-0444
Mfr. Part No.:
136294 CSDS4A4CY2205
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Sensor Actuator Cable

Series

iProx

Jacket Colour

Grey

Jacket Material

Polyurethane, Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Voltage

132V ac, 48V ac

Standards/Approvals

IEC 60068-2-6, NEMA 12, NEMA 4, NEMA 6P, NEMA 13, C-UL, NEMA 4X, NEMA 6, IEC 68-2-27

IP Rating

IP67

Coding

A

Non Compliant

Eaton Cutler-Hammer E56 Sensors


The Cutler-Hammer E56 series of proximity sensors from Eaton provide an excellent sensing range, reliability and ease of wiring with auto-configurable, complementary outputs. The high performance sensors are the ideal solution for applications requiring an extremely rugged, long range sensing solution.

Compact, rugged design

Excellent sensing range

Eaton Sensors


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy