Eaton Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$101.04

(exc. GST)

$111.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.04

*price indicative

RS Stock No.:
847-0432
Mfr. Part No.:
136284 CSDR4A4CY2210
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Sensor Actuator Cable

Series

FAZ

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

IP Rating

IP20

Standards/Approvals

ABS, CCC, CE, CSA C22.2 No.235, IEC 60947-2, RoHS, UL 1077, VDE

Coding

A

Eaton Cutler-Hammer E56 Sensors


The Cutler-Hammer E56 series of proximity sensors from Eaton provide an excellent sensing range, reliability and ease of wiring with auto-configurable, complementary outputs. The high performance sensors are the ideal solution for applications requiring an extremely rugged, long range sensing solution.

Compact, rugged design

Excellent sensing range

Eaton Sensors


Note

Eaton formerly known as Moeller

  • RS Stock No. 2147980
  • Mfr. Part No. XS2F-M12PUR4A10M
Each
$43.68
Each
$141.63
Each
$234.52
  • RS Stock No. 2147987
  • Mfr. Part No. XS2F-M12PVC4A10M
Each
$49.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy