Eaton Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 847-0426
- Mfr. Part No.:
- 136268 CSAS4A4CY2202
- Brand:
- Eaton
Subtotal (1 unit)*
$43.44
(exc. GST)
$47.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.44 |
*price indicative
- RS Stock No.:
- 847-0426
- Mfr. Part No.:
- 136268 CSAS4A4CY2202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | 136268 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE | |
| Coding | C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series 136268 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE | ||
Coding C | ||
Non Compliant
Eaton Cutler-Hammer E56 Sensors
The Cutler-Hammer E56 series of proximity sensors from Eaton provide an excellent sensing range, reliability and ease of wiring with auto-configurable, complementary outputs. The high performance sensors are the ideal solution for applications requiring an extremely rugged, long range sensing solution.
Compact, rugged design
Excellent sensing range
Eaton Sensors
Note
Eaton formerly known as Moeller
Related links
- Eaton Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Eaton Female 4 way Straight to Male 4 way Straight Cable, 2 m
- Eaton Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Eaton Female 4 way Straight to Male Straight Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
