Eaton Female 4 way Straight to Male 4 way Straight Cable, 2 m
- RS Stock No.:
- 120-712
- Mfr. Part No.:
- 166982 CSAS4F4CY2202
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $42.50
View bulk pricing optionsSubtotal (1 unit)*
$53.29
(exc. GST)
$58.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.29 | - |
| 10 + | $49.04 | $42.50 |
*price indicative
- RS Stock No.:
- 120-712
- Mfr. Part No.:
- 166982 CSAS4F4CY2202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | CSAS | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 0mV | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series CSAS | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 0mV | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Connection cable has a length of 2m and a multi core design. This cable ensures reliable and secure connections. The yellow cable sheath adds visibility and the M12 connection type provides versatility for various applications. CE compliant, this cable is suitable for a wide range of electrical installations.
2m cable length for flexibility in installation
Multi core cable type for enhanced durability
CE compliant for quality assurance
Related links
- Eaton Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Eaton Female 4 way Straight to Male Straight Sensor Actuator Cable
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 2 m
- SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
