Eaton Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 847-0441
- Mfr. Part No.:
- 136292 CSDS4A4CY2202
- Brand:
- Eaton
Subtotal (1 unit)*
$65.47
(exc. GST)
$72.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.47 |
*price indicative
- RS Stock No.:
- 847-0441
- Mfr. Part No.:
- 136292 CSDS4A4CY2202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | 136292 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series 136292 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
Non Compliant
Eaton Cutler-Hammer E56 Sensors
The Cutler-Hammer E56 series of proximity sensors from Eaton provide an excellent sensing range, reliability and ease of wiring with auto-configurable, complementary outputs. The high performance sensors are the ideal solution for applications requiring an extremely rugged, long range sensing solution.
Compact, rugged design
Excellent sensing range
Eaton Sensors
Note
Eaton formerly known as Moeller
- RS Stock No. 8470426
- Mfr. Part No. 136268 CSAS4A4CY2202
Each
$43.44
- RS Stock No. 0569994
- Mfr. Part No. XS5F-D421-D80-F
Each
$33.49
- RS Stock No. 8338873
- Mfr. Part No. MQDC-406
Each
$63.20
- RS Stock No. 2032843
- Mfr. Part No. 6ES7194-2LH20-1AC0
Each
$37.40
Related links
- Eaton Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Eaton Female 4 way Straight to Male 4 way Straight Cable, 2 m
- Eaton Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m











