Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 569-994
- Mfr. Part No.:
- XS5F-D421-D80-F
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.59
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $32.59 |
| 25 - 49 | $32.05 |
| 50 - 99 | $30.81 |
| 100 + | $29.63 |
*price indicative
- RS Stock No.:
- 569-994
- Mfr. Part No.:
- XS5F-D421-D80-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS5 | |
| Cable Length | 2m | |
| Jacket Material | PBT | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V dc | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS5 | ||
Cable Length 2m | ||
Jacket Material PBT | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V dc | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
XS5 M12 Socket to Free End Cable Assembly
Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.
The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.
Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.
Omron M12 Smartclick
A water resistive connector featuring an innovative twist and click connection
Newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors
Simply insert the connectors, then turn them approximately 1/8 of a turn to lock
Positive click indicates locking
Standard cable 4 cores x AWG20 (0.12/49)
Vibration proof robot cable 4 cores x AWG 200 (0.08/110)
Related links
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Male 4 way Straight Unterminated Sensor Actuator Cable, 3 m
