Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$63.61

(exc. GST)

$69.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.61

*price indicative

RS Stock No.:
834-0416
Mfr. Part No.:
PKG3M-2
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

PKG

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

2m

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE

IP Rating

IP67, IP69K

RoHS Status: Exempt

COO (Country of Origin):
MX

PKG Series


A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (colour coded) with female snap lock or M8 threaded coupling nut.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy