Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 834-0110
- Mfr. Part No.:
- PKG 3M-2-PSG 3M
- Brand:
- Turck
Subtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.62 |
*price indicative
- RS Stock No.:
- 834-0110
- Mfr. Part No.:
- PKG 3M-2-PSG 3M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | PKG | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series PKG | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
PKG Series
A series of picofast® cordsets with straight female to male connector configuration.These industrial connectivity products are available in M8 & M12 connections with various cable lengths.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 6 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Turck Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 3 m
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
