Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$164.96

(exc. GST)

$181.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.96

*price indicative

RS Stock No.:
834-0280
Mfr. Part No.:
PKG 4M-20
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

PKG

Cable Length

20m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP67, IP69K

Standards/Approvals

cULus Recognised

RoHS Status: Exempt

COO (Country of Origin):
MX

Turck Sensor Actuator Cable, 125V AC/DC Rated Voltage, IP67 Rating - PKG Series - PKG 4M-20


When you're linking I/O equipment in harsh environments, you can't go wrong with this 4-core sensor actuator cable from Turck. It has a female M8 socket on one end for connecting to a compatible male plug and is unterminated on the other. Once mated, your assembly becomes IP67-rated, which means it's totally dust-proof and withstands being submerged in up to 1m of water for half an hour. This makes it a practical pick for use in tough industrial settings.

Features & Benefits


• Yellow sheath colour is easy to spot in your setup

• Gold-plated brass contacts give you high-quality signal transfers

• Supports up to 125V of AC or DC, so it's a versatile option for many different applications

• Generous cable length of 20m means you aren't restricted when spacing your equipment over larger distances

Applications


• Testing and measurement

• Robotics and automation

• Process control

What's the advantage of using TPU as a contact carrier?


TPU provides a safely insulated, non-conductive base for the live contacts, safeguarding you against electric shock when handling the cable.

PKG Series


A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (colour coded) with female snap lock or M8 threaded coupling nut.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy