Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 783-770
- Mfr. Part No.:
- KD U-M12-5A-V1-300
- Brand:
- Leuze
N
This image is representative of the product range
Subtotal (1 unit)*
$108.58
(exc. GST)
$119.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.58 |
*price indicative
- RS Stock No.:
- 783-770
- Mfr. Part No.:
- KD U-M12-5A-V1-300
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Number of Cores | 5 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 5.9mm | |
| Voltage | 125V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Round | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Number of Cores 5 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 5.9mm | ||
Voltage 125V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Round | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable offers a reliable link for various applications, boasting a chemical-resistant structure and robust design tailored for both flexible and stationary use.
Max operating voltage of 125 V AC/DC ensures versatility
Ambient temperature range from -30 to 70 °C supports diverse environments
5-pin female connector facilitates easy connections
Cable length of 30,000 mm allows extensive reach
Shielded design improves reliability in challenging conditions
Related links
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 15000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2000 mm, Black Polyurethane Sheath
