Telegartner Male 4 way M12, Straight to Male 8 way M12, Straight Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 827-4495
- Mfr. Part No.:
- L80214A0000
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$359.89
(exc. GST)
$395.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $359.89 |
| 5 + | $341.90 |
*price indicative
- RS Stock No.:
- 827-4495
- Mfr. Part No.:
- L80214A0000
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | STX M12x1 IP67 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 7.5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Voltage | 50V | |
| Standards/Approvals | CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, IEE802.3an, IEE802.3at, ISO/IEC 11801, UL E344985 | |
| IP Rating | IP20, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series STX M12x1 IP67 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 7.5m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Voltage 50V | ||
Standards/Approvals CDV IEC 61076-2-109, DIN EN 50173-1, IEC 60332-1, IEC 61918, IEE802.3an, IEE802.3at, ISO/IEC 11801, UL E344985 | ||
IP Rating IP20, IP67 | ||
Coding D | ||
Patch Cords, STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.
Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)
Robust die cast housing
360 degree shielding
Vibration protection
Telegartner M12 Connectors and Cable Assemblies
- RS Stock No. 8274492
- Mfr. Part No. L80000A0001
Each
$387.80
- RS Stock No. 0519443
- Mfr. Part No. 1569524
1 Pack of 50
$4,088.53
- RS Stock No. 1766437
- Mfr. Part No. PXPTPU12FIM08XFI010PU
Each
$143.60
- RS Stock No. 0671732
- Mfr. Part No. TRG504-T4T-1M
Each
$141.54
Related links
- Telegartner Male 8 way M12 to Male 8 way M12 7.5 m
- Telegartner Male 4 way M12 to 8 way Unterminated Sensor Actuator Cable, 7.5 m
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- SICK Female 8 way M12 7.5 m
- Telegartner Male 8 way M12 to Male 8 way M12 1 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m












