Amphenol Industrial Male 5 way M12, Straight to Male 5 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 271-245
- Mfr. Part No.:
- MC-050500-MM0-CPA03
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.77
(exc. GST)
$76.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.77 |
| 10 + | $64.19 |
*price indicative
- RS Stock No.:
- 271-245
- Mfr. Part No.:
- MC-050500-MM0-CPA03
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | NMEA 2000 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | EIA, IEC, MIL, NMEA, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series NMEA 2000 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals EIA, IEC, MIL, NMEA, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector are high-performance waterproof connectors suitable for harsh environments. It includes overmolded cables, receptacles and field installable connectors, ensuring reliability and functionality for diverse applications such as renewable energy, industrial automation, LED lightning, marine systems, and electric vehicles. Built to meet international standards, these connectors are ideal for environments demanding durability, water resistance and high reliability.
IP67 and IP68 ratings for robust water and dust protection
Supports up to 1000 mating cycles with reliable performance
Meets IEC and EIA standards
Meets MIL and NMEA standards
Made from copper alloy and thermoplastic for durability
Resistant to oil and harsh substances
Related links
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 3 m
- Amphenol Industrial Male 8 way M12 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
