Telegartner Male 4 way M12, Straight to Male 8 way M12, Straight Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$249.00

(exc. GST)

$273.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$249.00-
5 - 9$241.513%
10 - 24$234.255%
25 - 49$227.238%
50 +$220.4211%

*price indicative

RS Stock No.:
827-4473
Mfr. Part No.:
L80210A0001
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Sensor Actuator Cable

Series

STX M12x1 IP67

Jacket Colour

Green

Jacket Material

PUR

Cable Length

1m

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

M12, Straight

Voltage

50V

IP Rating

IP67

Standards/Approvals

CDV IEC 61076 2 109, DIN EN 50173 1, IEC 60332 1, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985

Coding

D

COO (Country of Origin):
DE

Patch Cords, STX M12x1 Series, 4 Way, D Coded


Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.

Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)

Robust die cast housing

360 degree shielding

Vibration protection

Telegartner M12 Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy