SICK Female 8 way M12, Straight to Male 4 way Straight M12 Connector Cable, 7.5 m

Subtotal (1 unit)*

$104.52

(exc. GST)

$114.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.52

*price indicative

RS Stock No.:
285-1413
Mfr. Part No.:
YF2A18-075UA5XLEAX / 2099230
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A18

Product Type

Connector Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

7.5m

Connector Type A

M12, Straight

Number of Contacts A

8

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight M12

Voltage

800V

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables are equipped with a female connector for head A, featuring an M12, 8 pin, straight, A coded configuration, while head B utilizes Flying leads. The cables employ a secure screw connection for the locking plug connector, with the connectors crafted from TPU material in a sleek black color.

The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable extends over a length of 7.5 meters, comprising 8 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.8 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy