Phoenix Contact Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 803-6912
- Mfr. Part No.:
- 1522545
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.09
(exc. GST)
$60.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.09 |
| 5 + | $49.60 |
*price indicative
- RS Stock No.:
- 803-6912
- Mfr. Part No.:
- 1522545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-M12MR/ 1.5-PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-M12MR/ 1.5-PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Approvals
cULus Listed
Related links
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way M8 Sensor Actuator Cable, 1.5 m
