Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$60.81

(exc. GST)

$66.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.81

*price indicative

RS Stock No.:
861-1370
Mfr. Part No.:
1522493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Cable and Connector Assembly, 8 Pin, 1.5m - SAC-8P-M12MS/1.5-PUR - 1522493


Need an effective way to transmit power to an actuator or sensor system? Use this cable assembly from Phoenix Contact. It's a versatile component with one unterminated end, so you have the flexibility to set up bespoke connections to a variety of different components. The other connector is a standard male M12 plug that's compatible with common sockets.

This cable assembly is a durable, long-lasting product thanks to its polyurethane (PUR) sheath. This material protects the wires from impact and corrosion damage, so you can install the unit in high-traffic areas or in harsh industrial environments. The PUR is also halogen-free, meaning it won't produce toxic smoke or gas in case of fire, making for a safer workplace.

The cable guarantees an efficient connection over a long service life, with copper and zinc contacts that are highly conductive. 360° shielding prevents signals from being affected by electromagnetic interference (EMI).

• Cable length of 1.5m

• UL (Underwriter Laboratories) 94-HB rating, meaning it will self-extinguish within 10 seconds of exposure to a naked flame

• RoHS (Restriction of Hazardous Substances) compliant, so contains minimal levels of harmful materials

The cable housing is made from a PUR (polyurethane) material, which offers good durability and resistance to chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy