Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 517-994
- Mfr. Part No.:
- 1406074
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$7,878.05
(exc. GST)
$8,665.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,878.05 | $157.561 |
*price indicative
- RS Stock No.:
- 517-994
- Mfr. Part No.:
- 1406074
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is an 8-position, yellow PVC cable with shielding, featuring an angled M12 plug with A coding on one end and a straight M12 socket with A coding on the other, with a cable length of 1.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- RS PRO Female 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
