Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$41.38

(exc. GST)

$45.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.38

*price indicative

RS Stock No.:
861-0762
Mfr. Part No.:
1404178
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Ethylene Propylene Diene Monomer

Jacket Colour

Black, Grey

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

30V

Standards/Approvals

EAC

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, 1.5m Length, 30V Voltage Rating - SAC-8P-M 8MS/ 1,5-PUR - 1404178


Form a secure connection between communication devices using this sensor actuator cable from Phoenix Contact. It's terminated at one end with a male M8 connector, while the other end is left unterminated. This gives you the flexibility to attach a suitable adapter for your system's needs. Thanks to its twisted pair construction, this eight-core lead ensures high-quality data transmission by shielding the signals it transmits from EMI.

The cable's outer sheath is made from halogen-free PUR, so it won't release harmful substances if there's a workplace fire. This material is also self-extinguishing, meaning it halts the spread of flames. As this wire has a minimum bend radius of 51mm, it's flexible enough for installation around corners without suffering a drop in performance. A current rating of 1.5A makes it well-suited to use in factory automation applications.

Features & Benefits


• Bare copper litz conductors offer low resistance to current flow, providing a reliable connection

• Tightening torque of 0.2Nm on M8 connector for secure and vibration-resistant attachment to machinery

• Oil-resistant for 168 hours at +100°C according to DIN EN 60811-2-1 for use in industrial environments

• IP68 rating indicates it's dust-proof and resistant to short-term immersion in 1.5m of water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy