Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.11

(exc. GST)

$85.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$78.11
5 +$70.31

*price indicative

RS Stock No.:
803-6779
Mfr. Part No.:
1500732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-M12MS/10.0-PUR SH

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67

Coding

A

Sensor/Actuator 5 Way Cable Assemblies, M12 to Free End, PUR Cable


M12 to free-end connector cable assemblies, 5 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-7075 and 802-7072 are shielded.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy