Phoenix Contact Male 4 way M12, Right Angle to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 519-388
- Mfr. Part No.:
- 1544950
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.65
(exc. GST)
$57.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.65 |
| 10 + | $48.46 |
*price indicative
- RS Stock No.:
- 519-388
- Mfr. Part No.:
- 1544950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 154 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 154 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed to meet the rigorous demands of today's industrial environments. Featuring a robust and halogen free PUR outer sheath, this cable ensures reliability and safety in applications ranging from automation to machine building. Its angled M12 plug and straight socket design offer convenient connectivity options, making installation straightforward and efficient. With four positions and exceptional mechanical properties, this cable is engineered for longevity, able to withstand extreme conditions and repeated use.
IP67 IP68 protection ratings guarantee dust and water resistance
Exceptionally high conductor resistance provides reliable signal integrity
Self extinguishing materials enhance fire safety in critical settings
Versatile applications suitable for multiple industries from e mobility to automation
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
