Phoenix Contact Female 4 way M12, Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 256-1869
- Mfr. Part No.:
- 1424098
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$149.28
(exc. GST)
$164.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.28 |
*price indicative
- RS Stock No.:
- 256-1869
- Mfr. Part No.:
- 1424098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 4 position power cable. This cable has 360 degrees shielding to reduce electromagnetic loads. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The applications of this cable is in p
Easy and safe
100 percent electrically tested plug in components
Number of positions are 4
Cable length is 5 m
Halogen free PUR cable
Related links
- Phoenix Contact Female 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
