WIKA Female 4 way M12, Right Angle to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 265-0014
- Mfr. Part No.:
- 14293481
- Brand:
- WIKA
Subtotal (1 unit)*
$119.30
(exc. GST)
$131.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.30 |
*price indicative
- RS Stock No.:
- 265-0014
- Mfr. Part No.:
- 14293481
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Series | EZE53 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Orange | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Series EZE53 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Orange | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The WIKA sensor actuator cable is specially suited for the electrical connection of all transmitters. The shield of the pre assembled cable ensures a high resistance against electromagnetic interference. When plugged in, the cable achieves IP67 ingress protection and is thus suitable for use in harsh environments. The pre-assembled cable can be ordered with knurled nut in stainless steel for permanent use in demanding outdoor application.
Reliable electrical connection
Pre assembled
Shielded for high electromagnetic immunity
Ready for immediate use
Related links
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 5 m
- Banner Male 4 way M12 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
