Phoenix Contact Female 4 way M12, Right Angle to Male 4 way M12, Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$66.36

(exc. GST)

$73.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$66.36-
5 +$59.7210%

*price indicative

RS Stock No.:
802-7084
Mfr. Part No.:
1696400
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-M12MS/5.0-PUR/M12FR

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

IP Rating

IP68, IP65, IP67

Coding

A

Sensor/Actuator Cable


From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.

Features and Benefits:

• PUR halogen-free black

• 3 and 4-pos. available

• Conductor colours: brown/white/blue/black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy