Phoenix Contact Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-5164
- Mfr. Part No.:
- 1406004
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $1,095.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2,191.65
(exc. GST)
$2,410.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,191.65 | $43.833 | - |
| 5 + | $1,972.50 | $39.45 | $1,095.75 |
*price indicative
- RS Stock No.:
- 802-5164
- Mfr. Part No.:
- 1406004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M8MS/0.5-542/M8FR SH BK | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076 2 101, IEC 61076 2 104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M8MS/0.5-542/M8FR SH BK | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076 2 101, IEC 61076 2 104 | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 to M8, Shielded
M8 to M8 connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
