Phoenix Contact Male 4 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 535-984
- Mfr. Part No.:
- 1571525
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$84.68
(exc. GST)
$93.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.68 | - |
| 10 + | $77.91 | 7% |
*price indicative
- RS Stock No.:
- 535-984
- Mfr. Part No.:
- 1571525
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EAC-RoHS, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EAC-RoHS, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered to meet the demanding requirements of modern automation systems. With its four-position design and reliable PUR halogen-free construction, this cable ensures robust communication between devices in various industrial applications. Its shielded structure enhances signal integrity while reducing electromagnetic interference, making it an ideal choice for critical environments. Designed for seamless integration, the cable features straight M8 connectors, ensuring a secure and efficient connection. This product not only guarantees durability under extreme conditions but also demonstrates flexibility and resilience, allowing it to perform effectively in both fixed and mobile installations.
Halogen-free construction promotes environmental safety
Shielding protects signal transmission against external interference
Rated for high performance in extreme temperatures
Flexible design accommodates both fixed and dynamic applications
Durable materials enhance longevity and reliability
Compatible with a wide range of automation components
Designed for easy installation in constrained spaces
Meets stringent industry standards for safety and performance
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
