Phoenix Contact Female 4 way M12, Straight to Male 4 way Straight Socket M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-9343
- Mfr. Part No.:
- 1406181
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,707.86
(exc. GST)
$1,878.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $1,707.86 | $34.157 |
| 5 + | $1,537.07 | $30.741 |
*price indicative
- RS Stock No.:
- 802-9343
- Mfr. Part No.:
- 1406181
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-MR/0.5-542/FSSH SCO BK | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-MR/0.5-542/FSSH SCO BK | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12 Speedcon, Shielded
M12 to M12 Speedcon shielded connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP68 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
