Phoenix Contact Male 3 way M8, Right Angle to Female 3 way M12, Straight Sensor Actuator Cable, 500 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
509-719
Mfr. Part No.:
1406287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Yellow

Connector Type A

M8, Right Angle

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, Straight

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features an angled M8 plug on one end and a straight M12 socket with A coding on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy