Phoenix Contact Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 256-1749
- Mfr. Part No.:
- 1405240
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$70.72
(exc. GST)
$77.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.72 |
*price indicative
- RS Stock No.:
- 256-1749
- Mfr. Part No.:
- 1405240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | White, Blue, Brown, Black | |
| Cable Length | 500mm | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP69K, IP65, IP69, IP67 | |
| Standards/Approvals | VDE, IEC, UL, EN, ISO, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour White, Blue, Brown, Black | ||
Cable Length 500mm | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP69K, IP65, IP69, IP67 | ||
Standards/Approvals VDE, IEC, UL, EN, ISO, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a device connector, which is pre assembled with litz wires for immediate use. One end of connector is plug and other end is free. It supports rear mounting and has a cable length of 0.5 m.
Customer specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
Standard pin assignments and coding for signal transmission with a uniform design in design
Number of positions is 4
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
