Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 5 m
- RS Stock No.:
- 802-5101
- Mfr. Part No.:
- 1405977
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2,983.62
(exc. GST)
$3,281.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $2,983.62 | $59.672 |
| 5 + | $2,685.27 | $53.705 |
*price indicative
- RS Stock No.:
- 802-5101
- Mfr. Part No.:
- 1405977
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MR/ 5.0-924 SCO | |
| Product Type | Bus Cable | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | cUL, cULus, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MR/ 5.0-924 SCO | ||
Product Type Bus Cable | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals cUL, cULus, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon to Free End
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to free end connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 5 m
