Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2,887.14

(exc. GST)

$3,175.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$2,887.14$57.743
5 +$2,598.42$51.968

*price indicative

RS Stock No.:
802-5117
Mfr. Part No.:
1405980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MS/ 5.0-924 SCO

Product Type

Bus Cable

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

4

Connector Type B

Unterminated

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, UL

Coding

A

Bus System Cable Assemblies, M12 Speedcon to Free End


A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to free end connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.

Operating temperature range -25 to +90 °C

IP67 rated once mated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy