Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$72.37

(exc. GST)

$79.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$72.37-
25 - 49$70.862%
50 - 99$68.755%
100 +$66.717%

*price indicative

RS Stock No.:
794-4506
Mfr. Part No.:
1424100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-FRS/ 1.5-PUR PE SH SCO

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Orange

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Type B

Unterminated

Voltage

690V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

IEC 61076-2-111

Coding

S

COO (Country of Origin):
DE

Phoenix Contact M12 S-Coded Power Connector Cable Assembly, Halogen Free


Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac and 360 degree shielding.

Rated at 12A, 630Vac

Category III surge protection

IP67 rated when mated

Temperature range -25 to +85 °C

SPEEDCON fast locking system

Conductor cross section 4x1.5mm2

Wire colours black x 3, green/yellow

Phoenix Contact M12 S-Coded Connectors


A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy