Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$34.87

(exc. GST)

$38.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.87

*price indicative

RS Stock No.:
861-3657
Mfr. Part No.:
1406854
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

24V

IP Rating

IP67, IP68, IP65, IP69K

Standards/Approvals

IEC 61076-2-104, EAC-RoHS, FDA 21 CFR 177.2600

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M8, with 2 LEDs, cable length: 1.5 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy