Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 648-5182
- Distrelec Article No.:
- 110-33-799
- Mfr. Part No.:
- 1681842
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $20.88 |
| 50 - 99 | $20.52 |
| 100 - 249 | $19.61 |
| 250 + | $18.97 |
*price indicative
- RS Stock No.:
- 648-5182
- Distrelec Article No.:
- 110-33-799
- Mfr. Part No.:
- 1681842
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 1.5-PUR/M 8FS | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V dc | |
| Standards/Approvals | UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 1.5-PUR/M 8FS | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V dc | ||
Standards/Approvals UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-4P- 1.5-PUR/M 8FS Series Sensor Actuator Cable, 1.5m Length, 0.25 mm² Cross Sectional Area - 1681842
This sensor actuator cable is a high-performance solution designed for industrial applications. Measuring 1.5m in length, it features a robust PUR sheath that ensures lasting durability. The cable is equipped with a 4-pin M8 connector at one end and is unterminated at the other, making it versatile for a range of configurations.
Features & Benefits
• High current rating of 4A supports substantial power requirements
• Voltage rating of 48V AC, 60V DC meets varied operational needs
• Unshielded design reduces costs while maintaining flexibility
• Operating temperature range of -25°C to +80°C ensures reliability in extreme conditions
• IP65, IP67, and IP68 rated for protection against dust and water
• Cross-sectional area of 0.25 mm² optimises signal transmission efficiency
Applications
• Used for connecting sensors in automation systems
• Suitable for devices requiring high-temperature tolerance
• Appropriate for both fixed and movable installations
• Ideal for demanding robust environmental sealing
• Utilised in electrical and mechanical equipment where flexible cabling is required
What is the significance of having an unterminated connector on one end?
An unterminated connector allows users to customise the cable length and connector type according to specific installation needs, providing flexibility in design.
How does the temperature rating affect the usability of this cable?
The specified operating temperature range ensures that the cable maintains performance across varying environments, making it suitable for both harsh and moderate conditions.
What materials contribute to the durability of this cable?
The cable features a PUR sheath, which is known for its resistance to abrasion and chemicals, thus enhancing its longevity in industrial settings.
Can this cable be used in outdoor applications?
Yes, the IP65, IP67, and IP68 ratings ensure it is suitable for outdoor applications, providing protection against moisture and dust ingress.
What does the 4-pin M8 connector enable in terms of functionality?
The 4-pin M8 connector facilitates the connection of multiple sensors or actuators, making it ideal for complex automation and monitoring systems.
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
