Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.77

(exc. GST)

$87.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$79.77
25 - 49$78.11
50 - 99$75.75
100 +$73.49

*price indicative

RS Stock No.:
794-4531
Mfr. Part No.:
1424116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-FRT/ 1.5-PUR SH SCO

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1.5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-111

Coding

T

Phoenix Contact M12 T-Coded Power Connector Cable Assembly, Halogen Free


Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 60Vdc and 360 degree shielding.

Rated at 12A, 60Vdc

Category III surge protection

IP67 rated when mated

Temperature range -25 to +85 °C

SPEEDCON fast locking system

Conductor cross section 4x1.5mm2

Wire colours brown, white, blue, black

Phoenix Contact M12 T-Coded Power Connectors


A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy