Brad from Molex Female 3 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 224-3299
- Distrelec Article No.:
- 303-56-885
- Mfr. Part No.:
- 1200705201
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.88
(exc. GST)
$39.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.88 |
| 5 + | $32.30 |
*price indicative
- RS Stock No.:
- 224-3299
- Distrelec Article No.:
- 303-56-885
- Mfr. Part No.:
- 1200705201
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120070 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120070 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 12007 nano-change(M8) receptacle. It has 3 poles, and PG9 mounting threads, with female (straight) to 0.34mm² PVC leads.
EU RoHS, REACH SVHC, & Low-Halogen
Length 0.30m
IP Protection IP67
Related links
- Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male M8, Straight to Unterminated 3 way Free End Sensor Actuator Cable
