binder Female 7 way M9 to Unterminated Sensor Actuator Cable, 2 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$97.95

(exc. GST)

$107.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 41 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$97.95-
50 - 99$96.561%
100 - 249$94.563%
250 +$92.535%

*price indicative

Packaging Options:
RS Stock No.:
734-5432
Mfr. Part No.:
79-1422-12-07
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Series

702

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

M9

Number of Contacts A

7

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

UL 94 V-0

IP Rating

IP67

COO (Country of Origin):
HU

Binder Connectors series 702, Female Subminiature M9 IP67 Range


Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking

Solder bucket terminals

Degree of Protection IP67

Plastic and metal connector housing

EMI protected shielding

Gold plated contacts

Binder 702 Series Subminiature Cable Connectors


  • RS Stock No. 7345432P
  • Mfr. Part No. 79-1422-12-07
Each (Supplied in a Bag)
$97.95
  • RS Stock No. 7345417
  • Mfr. Part No. 79-1406-12-03
Each
$62.08
  • RS Stock No. 7345426
  • Mfr. Part No. 79-1414-12-05
Each
$63.90
  • RS Stock No. 7345414
  • Mfr. Part No. 79-1410-12-04
Each
$66.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy