binder Female 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5404
- Mfr. Part No.:
- 79-1402-12-02
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$70.75
(exc. GST)
$77.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $70.75 | - |
| 50 - 99 | $69.55 | 1% |
| 100 - 249 | $66.49 | 6% |
| 250 + | $64.07 | 9% |
*price indicative
- RS Stock No.:
- 734-5404
- Mfr. Part No.:
- 79-1402-12-02
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 79-1402-12-02 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PBT | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Connector Type A | M9 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 79-1402-12-02 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PBT | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Connector Type A M9 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Binder Connectors series 702, Female Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Male 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 5 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female M8 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
