binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5394
- Distrelec Article No.:
- 144-91-444
- Mfr. Part No.:
- 79-1409-12-04
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.51
(exc. GST)
$78.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 40 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $71.51 |
| 50 - 99 | $70.63 |
| 100 - 249 | $68.07 |
| 250 - 499 | $65.43 |
| 500 + | $63.50 |
*price indicative
- RS Stock No.:
- 734-5394
- Distrelec Article No.:
- 144-91-444
- Mfr. Part No.:
- 79-1409-12-04
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M9 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | PBT UL94V-0 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M9 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals PBT UL94V-0 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Right Angle to Female Straight Sensor Actuator Cable, 2 m
- binder Male 4 way Straight to Female Straight Sensor Actuator Cable, 2 m
- binder Male 4 way M12 2 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
