binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5385
- Mfr. Part No.:
- 79-1405-12-03
- Brand:
- binder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5385
- Mfr. Part No.:
- 79-1405-12-03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 79-1405-12-03 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M9 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 79-1405-12-03 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M9 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Male 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
