binder Male 8 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5401
- Mfr. Part No.:
- 79-1425-12-08
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.66
(exc. GST)
$170.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $154.66 |
| 50 - 99 | $153.79 |
| 100 - 249 | $151.39 |
| 250 + | $147.95 |
*price indicative
- RS Stock No.:
- 734-5401
- Mfr. Part No.:
- 79-1425-12-08
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 702 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M9 | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 702 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M9 | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Male 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 5 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
