Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.64

(exc. GST)

$60.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$54.64
15 +$54.21

*price indicative

RS Stock No.:
724-2591
Mfr. Part No.:
43597 RKWT 4-3-224/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

G

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

RoHS, UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation Sensor Actuator Cable, M12 Female Connector, Right Angle, IP67 Rated, 4A Current Rating, TPU Insulated, 250V Voltage Rating - 43597 RKWT 4-3-224/5 M


This sensor actuator cable from Lumberg Automation provides high-quality connectivity for automation applications. With a female M12 connector and right-angle orientation, this cable is designed for secure and reliable connections. The IP67 rating ensures protection against dust and water, making it suitable for various industrial environments. With a 4A current rating, TPU insulation, and a 250V voltage rating, this cable offers superior performance and longevity.

Features & Benefits


• Female M12 connector for easy and secure connections

• Right-angle orientation for flexible installations

• IP67 rating for dust and water resistance

• 4A current rating for reliable power transmission

• TPU insulation for enhanced durability

• 250V voltage rating for versatile applications

Applications


• Ideal for connecting sensors and actuators in industrial automation systems

Can it withstand harsh environmental conditions?


Yes, the IP67 rating ensures protection against dust and water, making it suitable for challenging environments.

Will it provide reliable connectivity for sensors and actuators?


Yes, with a female M12 connector and TPU insulation, this cable offers secure and durable connections.

Is it suitable for industrial automation applications?


Yes, this cable is designed for use in automation systems, providing high-quality connectivity for sensors and actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy